- Home ›
- All Products›
- ST-06KP030
Phoenix Contact
ST-06KP030
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.6 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: ST06KP030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:ST-06KP030
-
Alias/AKA:1607579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is ST-06KP030 RoHS compliant?
Yes, ST-06KP030 is RoHS compliant.
What is the lead time for ST-06KP030?
The standard lead time for ST-06KP030 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
10
$2.73
50
$2.59
100 +
$2.46
Click for Quote
Log in
to unlock special pricing