help desk software
Image is representational - see mfr. specs

SSK 110 KER-EX

Phoenix Contact

Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 10 mm² - 20 - 8 AWG - width: 8.4 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - connection method: screw connection - cross section: 0.5 mm² - 10 mm² - 20 - 8 AWG - width: 8.4 mm - color: white - mounting type: NS 32 - insulation material: ceramic
Search Keywords: SSK110KEREX
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SSK 110 KER-EX
  • Alias/AKA:
    0502058
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
4 Weeks can ship 12/17/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.02
25
$25.50
50 +
$24.99
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments