- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SPV 2 5/11
SPV 2 5/11
Phoenix Contact
Plug - number of positions: 11 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - n ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Plug - number of positions: 11 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 57.2 mm - color: gray
Search Keywords: SPV2511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPV 2 5/11
-
Alias/AKA:3041817
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
3 Weeks
can ship
5/29/26