- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- S-PT-EX-24DC-1/2
S-PT-EX-24DC-1/2
Phoenix Contact
Surge Suppressors 10KA 24VDC Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Surge Suppressors 10KA 24VDC Cable Mount
Search Keywords: SPTEX24DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:S-PT-EX-24DC-1/2
-
Alias/AKA:2800035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.1 dB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/25/26
Tariffs may apply for U.S. shipments