- Home ›
- All Products›
- SPTA-1/-3-5-0
Phoenix Contact
SPTA-1/-3-5-0
PCB terminal block - nominal current: 9 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | SPTA-1/-3-5-0 |
| Alias/AKA: | 1752227 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |