Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SPTA-1/-2-5-0

PCB terminal block - nominal current: 9 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
PCB terminal block - nominal current: 9 A - rated voltage (III/2): 320 V - nominal cross section: 1 mm² - pitch: 5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 65 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Search Keywords: SPTA1250
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SPTA-1/-2-5-0
Alias/AKA: 1752214
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SPTA-1/-2-5-0 RoHS compliant?
Yes, SPTA-1/-2-5-0 is RoHS compliant.
What is the lead time for SPTA-1/-2-5-0?
The standard lead time for SPTA-1/-2-5-0 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.395
250
$1.162
500
$1.145
1,000
$1.036
2,500
$1.023
5,000
$0.996
7,500
$0.983
10,000 +
$0.981
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!