- Home ›
- All Products›
- Industrial Automation & Control ›
- Circuit Protection Modules ›
- Surge Protection Modules ›
- S-PT-2XEX-24DC-1/2
Phoenix Contact
S-PT-2XEX-24DC-1/2
Surge Suppressors 10KA 24VDC Cable Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:S-PT-2XEX-24DC-1/2
-
Alias/AKA:2800041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Attenuation:0.1 dB