- Home ›
- All Products›
- SPT254V50SVTBDWH41SO
SPT254V50SVTBDWH41SO
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A Cardboard
Search Keywords: SPT254V50SVTBDWH41SO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPT254V50SVTBDWH41SO
-
Alias/AKA:1827236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
50
$1.33
250
$1.21
500
$1.19
1,000
$1.14
2,500
$1.12
5,000
$1.11
7,500 +
$1.09
Click for Quote
Log in
to unlock special pricing