- Home ›
- All Products›
- SPT 2 5/ 4-V-5 0 GYBD:2-8
SPT 2 5/ 4-V-5 0 GYBD:2-8
Phoenix Contact
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 4 POS 5mm Solder Thru-Hole 24A
Search Keywords: SPT254V50GYBD28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPT 2 5/ 4-V-5 0 GYBD:2-8
-
Alias/AKA:1706411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
950
can ship
7 Weeks
can ship
7/20/26