- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- S-PT1-2PE-24DC
S-PT1-2PE-24DC
Phoenix Contact
Screw on module for conduit systems - with two conductor protection for a 2-core floating signal circuit. Design: 24 V DC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Screw on module for conduit systems - with two conductor protection for a 2-core floating signal circuit. Design: 24 V DC
Search Keywords: SPT12PE24DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:S-PT1-2PE-24DC
-
Alias/AKA:2818122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:Screw
-
Pitch:N/A
-
Maximum Voltage Rating:24 VDC
-
Maximum Current Rating:N/A
-
Wire Size:16-26 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
5 Weeks
can ship
7/9/26