- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SPDB 2 5/ 4
SPDB 2 5/ 4
Phoenix Contact
Plug - number of positions: 4 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - no ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Plug - number of positions: 4 - connection method: Spring-cage connection - cross section: 0.08 mm²- 4 mm² - AWG: 28 - 12 - nominal current: 24 A - nom. voltage: 500 V - width: 20.8 mm - color: gray
Search Keywords: SPDB254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SPDB 2 5/ 4
-
Alias/AKA:3040436
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Spring Cage
-
Mounting:Cable Mount
-
Gender:F
-
Termination Method:N/A
-
Pitch:N/A
-
Maximum Voltage Rating:500 V
-
Maximum Current Rating:24 A
-
Wire Size:12-28 AWG
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
48
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$9.63
25
$9.08
50
$8.75
100
$8.57
250
$8.45
500
$8.32
1,000 +
$8.19
Click for Quote
Log in
to unlock special pricing