- Home ›
- All Products›
- SORTI-4/24
SORTI-4/24
Phoenix Contact
Assortment box - dimensions: 335 x 225 x 55 mm - 24 compartments - compartment size 1: 53 x 53 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Assortment box - dimensions: 335 x 225 x 55 mm - 24 compartments - compartment size 1: 53 x 53 mm
Search Keywords: SORTI424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SORTI-4/24
-
Alias/AKA:5031524
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26