- Home ›
- All Products›
- SORTI-2/12
Phoenix Contact
SORTI-2/12
Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Assortment box - dimensions: 210 x 105 x 36 mm - 12 compartments - compartment size: 57 x 32 mm
Search Keywords: SORTI212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SORTI-2/12
-
Alias/AKA:5020674
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923109000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is SORTI-2/12 RoHS compliant?
Yes, SORTI-2/12 is RoHS compliant.
What is the lead time for SORTI-2/12?
The standard lead time for SORTI-2/12 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
9/23/26