- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- S-MT
Phoenix Contact
S-MT
Switching lock - length: 10.5 mm - width: 3.5 mm - height: 23.1 mm - color: white
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | S-MT |
| Alias/AKA: | 3247954 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |