Available Replacements
RECOMMENDED REPLACEMENT
1868995
1868995

Phoenix Contact

In Stock: 0

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

SMKDSNF-1-5/-6-5-08-BK

Phoenix Contact

Conn PC Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 12A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Packaging
Certificate of Compliance Guarantee
Description +
Conn PC Terminal Block 18 POS 5.08mm Solder ST Thru-Hole 12A
Search Keywords: SMKDSNF156508BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SMKDSNF-1-5/-6-5-08-BK
  • Alias/AKA:
    1868995
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 07/31/2027

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
649 can ship
Minimum Order Quantity:
5
4 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$7.0909
25
$6.2903
100
$5.5714
250
$5.2703
500
$5.1912
1,000
$5.0649
2,500
$4.9890
5,000 +
$4.9141
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!