- Home ›
- All Products›
- SMKDSNF-1-5/-2-5-08-BK
SMKDSNF-1-5/-2-5-08-BK
Phoenix Contact
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 07/31/2027
Certificate of Compliance Guarantee
Description
+
PCB terminal block, Nominal current: 12 A, Nom. voltage: 400 V, Pitch: 5.08 mm, Number of positions: 2, Connection method: Screw connection with tension sleeve, Mounting: Wave soldering, Conductor/PCB connection direction: 325 A°, Color: black
Search Keywords: SMKDSNF152508BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SMKDSNF-1-5/-2-5-08-BK
-
Alias/AKA:1881972
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
-
End of Life: Final orders must be placed by 07/31/2027
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
50
$2.1282
100
$1.9992
250
$1.8850
500
$1.8075
1,000
$1.7593
2,500
$1.7136
5,000
$1.6879
7,500 +
$1.6626
Click for Quote
Log in
to unlock special pricing