- Home ›
- All Products›
- S-ME-4
Phoenix Contact
S-ME-4
Switching lock - length: 12 mm - width: 6.2 mm - color: white
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:S-ME-4
-
Alias/AKA:3035758
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10