- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SM-36KS003
Phoenix Contact
SM-36KS003
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 4 mm² ... 6 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | SM-36KS003 |
| Alias/AKA: | 1605760 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908140 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Contact Type: | Signal |
| Gender: | SKT |
| Termination Method: | Crimp |