Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SM-36KS001

Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² ... 2.5 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - Single contact - contact diameter: 3.6 mm - crimp range: 1 mm² ... 2.5 mm²
Search Keywords: SM36KS001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SM-36KS001
  • Alias/AKA:
    1605756
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908140
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    14-18 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SM-36KS001 RoHS compliant?
Yes, SM-36KS001 is RoHS compliant.
What is the lead time for SM-36KS001?
The standard lead time for SM-36KS001 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
3
6 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$6.21
15 +
$5.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!