- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SM-20KP006
Phoenix Contact
SM-20KP006
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SM-20KP006
-
Alias/AKA:1605738
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-24 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp