- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SK 5 08/3 8:FORTL.ZAHLEN
SK 5 08/3 8:FORTL.ZAHLEN
Phoenix Contact
The SK 5 08/3 8:FORTL.ZAHLEN is a self-adhesive marker card for terminal blocks, horizontally pre-labeled with consecutive num ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The SK 5 08/3 8:FORTL.ZAHLEN is a self-adhesive marker card for terminal blocks, horizontally pre-labeled with consecutive numbers from 1 to 10.
Search Keywords: SK50838FORTLZAHLEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SK 5 08/3 8:FORTL.ZAHLEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
-
Operating Temperature:-40 to 100 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
2 Weeks
can ship
6/2/26