- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- SK 5 08/2 8:FORTL.ZAHLEN
SK 5 08/2 8:FORTL.ZAHLEN
Phoenix Contact
Marker card - Card - white - labeled - Horizontal: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... (99)100 - moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Marker card - Card - white - labeled - Horizontal: consecutive numbers 1 ... 10 - 11 ... 20 - etc. up to 91 ... (99)100 - mounting type: adhesive - for terminal block width: 5.08 mm - lettering field size: 5.08 x 2.8 mm
Search Keywords: SK50828FORTLZAHLEN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SK 5 08/2 8:FORTL.ZAHLEN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4911998000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Marker Card
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
2 Weeks
can ship
6/1/26