- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- SI FORM C 20 A DIN 72581
SI FORM C 20 A DIN 72581
Phoenix Contact
Flat-type plug-in fuse, type C, color code: yellow, nominal current: 20 A
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Flat-type plug-in fuse, type C, color code: yellow, nominal current: 20 A
Search Keywords: SIFORMC20ADIN72581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SI FORM C 20 A DIN 72581
-
Alias/AKA:0913744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Fuse Terminal Block
-
Current Rating:20 A
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately