help desk software
Image is representational - see mfr. specs

SF-SL 0 6X3 5-100

Phoenix Contact

Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Screwdriver - bladed (lasered) - size: 0.6 x 3.5 x 100 mm - 2-component grip - with non-slip grip
Search Keywords: SFSL06X35100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SF-SL 0 6X3 5-100
  • Alias/AKA:
    1212549
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1212549
  • Product Weight:
    42 g
  • Blade Length:
    100 mm
  • Drive Style:
    Slotted
  • Packaging:
    N/A
  • Material:
    Alloy Steel
  • Blade width:
    3.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136 can ship
Minimum Order:
3
4 Weeks can ship 12/18/25
ADD TO CART
Price (USD)
Qty
Unit Price
3
$10.11
10 +
$9.60
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments