- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Filters Other ›
- SFP 1-5/120AC
SFP 1-5/120AC
Phoenix Contact
Device protection - according to type 3/class III - with network interference suppression filter to prevent high-frequency int ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Device protection - according to type 3/class III - with network interference suppression filter to prevent high-frequency interference voltages - for 1-phase power supply networks with separate N and PE (3-conductor system: L1 - N - PE) - with remote indication contact.
Search Keywords: SFP15120AC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SFP 1-5/120AC
-
Alias/AKA:2920667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Surge Protection Filter
-
Operating Temperature:-40 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT