- Home ›
- All Products›
- Industrial Automation & Control ›
- Interface Modules ›
- DIN Rail Terminal Blocks ›
- SFLY 2 5/F32/ZD
SFLY 2 5/F32/ZD
Phoenix Contact
19" socket strip - nominal current: 4 A - nominal cross section: 2.5 mm² - number of positions: 32 - pitch: 5.08 mm - connecti ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
19" socket strip - nominal current: 4 A - nominal cross section: 2.5 mm² - number of positions: 32 - pitch: 5.08 mm - connection method: Screw connection with tension sleeve - contact surface: Gold
Search Keywords: SFLY25F32ZD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SFLY 2 5/F32/ZD
-
Alias/AKA:2285470
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Orientation:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$100.2362
5
$96.3602
10
$91.8142
20
$90.4370
50
$89.0804
100 +
$87.7442
Click for Quote
Log in
to unlock special pricing