help desk software
Image is representational - see mfr. specs

SF-ASD 16 SET

Phoenix Contact

Cordless screwdriver in case - incl. battery - charging device 100 ... 240 V - 2 bits - two-speed gearbox - forward/reverse ru ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cordless screwdriver in case - incl. battery - charging device 100 ... 240 V - 2 bits - two-speed gearbox - forward/reverse running and 16-stage clutch up to 450 rpm - hexagonal fast connection.
Search Keywords: SFASD16SET
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SF-ASD 16 SET
  • Alias/AKA:
    1200295
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8467290040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    1200295
  • Product Weight:
    1880 g
  • Drive Style:
    Hex
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
65 can ship
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$321.98
3 +
$305.88
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments