- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-7RP2000
Phoenix Contact
SF-7RP2000
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.14 mm² ... 0.25 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 0.14 mm² ... 0.25 mm²
Search Keywords: SF7RP2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-7RP2000
-
Alias/AKA:1605646
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:Power
-
Gender:Pin
-
Wire Size:24-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SF-7RP2000 RoHS compliant?
Yes, SF-7RP2000 is RoHS compliant.
What is the lead time for SF-7RP2000?
The standard lead time for SF-7RP2000 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
9/21/26