- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SF-7MP2000
Phoenix Contact
SF-7MP2000
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 4 mm² ... 4 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - Single contact - contact diameter: 2 mm - crimp range: 4 mm² ... 4 mm²
Search Keywords: SF7MP2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-7MP2000
-
Alias/AKA:1605626
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is SF-7MP2000 RoHS compliant?
Yes, SF-7MP2000 is RoHS compliant.
What is the lead time for SF-7MP2000?
The standard lead time for SF-7MP2000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
10/27/26