- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-6AP2000
Phoenix Contact
SF-6AP2000
The SF-6AP2000 is a turned, male crimp contact with a 1 mm diameter designed for creating reliable electrical connections.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The SF-6AP2000 is a turned, male crimp contact with a 1 mm diameter designed for creating reliable electrical connections.
Search Keywords: SF6AP2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-6AP2000
-
Alias/AKA:1605554
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-23 AWG
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SF-6AP2000 RoHS compliant?
Yes, SF-6AP2000 is RoHS compliant.
What is the lead time for SF-6AP2000?
The standard lead time for SF-6AP2000 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
366
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$2.09
50
$1.99
100 +
$1.89
Click for Quote
Log in
to unlock special pricing