- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- SF-5EP1N8AAD00
SF-5EP1N8AAD00
Phoenix Contact
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Device connector - front mounting - angled rotatable - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - Axial O-ring - 4x ˜ 3.2 - shielded: yes - flange dimensions: 26 mm x 26 mm
Search Keywords: SF5EP1N8AAD00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-5EP1N8AAD00
-
Alias/AKA:1605512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:PL
-
Strain Relief:No
-
Contacts Classification:5Signal/1Ground
-
Type:M23 Circular
-
Dimension:54 mm
-
Operating Temperature:-40 to 125 °C
-
Number of Terminals:6
-
Mating Style:Screw Lock
-
Family:1605512
-
Number of Ports:1
-
Body Orientation:Right Angle
-
Ingress Protection:IP67
-
Termination Method:Crimp
-
Contact Gender:Pin
-
Number of Contacts:6
-
Mounting:Flange Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26