- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- SF-5EP1N8A90A3
SF-5EP1N8A90A3
Phoenix Contact
Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Coupler connector - straight short - for standard and SPEEDCON interlock - M23 - number of positions: 5+PE - type of contact: Pin - Crimp connection - shielded: yes - cable diameter range: 11 mm ... 14 mm - Compatible with mating connectors with SPEEDCON or M23 standard knurled nuts
Search Keywords: SF5EP1N8A90A3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-5EP1N8A90A3
-
Alias/AKA:1605498
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/10/26