Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SF-20KS023

Crimp contact - turned - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm²

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - contact diameter: 2 mm - crimp range: 2.5 mm² ... 4 mm²
Search Keywords: SF20KS023
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SF-20KS023
  • Alias/AKA:
    1621578
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Contact Type:
    Power
  • Gender:
    SKT
  • Wire Size:
    12-14 AWG
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF-20KS023 RoHS compliant?
Yes, SF-20KS023 is RoHS compliant.
What is the lead time for SF-20KS023?
The standard lead time for SF-20KS023 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 40
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.17
50 +
$3.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!