Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SF-20KS021

Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
Search Keywords: SF20KS021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SF-20KS021
Alias/AKA: 1621576
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SF-20KS021 RoHS compliant?
Yes, SF-20KS021 is RoHS compliant.
What is the lead time for SF-20KS021?
The standard lead time for SF-20KS021 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks can ship 11/18/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$4.39
50 +
$4.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!