- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-20KP022
SF-20KP022
Phoenix Contact
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Crimp contact - turned - contact diameter: 2 mm - crimp range: 1.5 mm² ... 2.5 mm²
Search Keywords: SF20KP022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-20KP022
-
Alias/AKA:1621580
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Manufacturer Stock:
215
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
6/18/26