- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-20KP021
Phoenix Contact
SF-20KP021
Crimp contact - turned - contact diameter: 2 mm - crimp range: 0.25 mm² ... 1 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-20KP021
-
Alias/AKA:1621579
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp