- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-08KS020
Phoenix Contact
SF-08KS020
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.34 mm² ... 0.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: SF08KS020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-08KS020
-
Alias/AKA:1621573
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gender:SKT
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SF-08KS020 RoHS compliant?
Yes, SF-08KS020 is RoHS compliant.
What is the lead time for SF-08KS020?
The standard lead time for SF-08KS020 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Can Ship immediately
Minimum Order Quantity:
10
2 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
10
$3.69
50
$3.51
100 +
$3.33
Click for Quote
Log in
to unlock special pricing