- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-08KS010
Phoenix Contact
SF-08KS010
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm²
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-08KS010
-
Alias/AKA:1621571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp