- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-08KP020
Phoenix Contact
SF-08KP020
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.34 mm² ... 0.5 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.34 mm² ... 0.5 mm²
Search Keywords: SF08KP020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-08KP020
-
Alias/AKA:1621575
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Gender:M
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SF-08KP020 RoHS compliant?
Yes, SF-08KP020 is RoHS compliant.
What is the lead time for SF-08KP020?
The standard lead time for SF-08KP020 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$2.32
50
$2.20
100 +
$2.09
Click for Quote
Log in
to unlock special pricing