- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- SF-08KP010
Phoenix Contact
SF-08KP010
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm²
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Crimp contact - turned - contact diameter: 0.8 mm - crimp range: 0.08 mm² ... 0.25 mm²
Search Keywords: SF08KP010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SF-08KP010
-
Alias/AKA:1621574
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Contact Type:N/A
-
Gender:M
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
Frequently Asked Questions
Is SF-08KP010 RoHS compliant?
Yes, SF-08KP010 is RoHS compliant.
What is the lead time for SF-08KP010?
The standard lead time for SF-08KP010 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
10
$2.32
50
$2.20
100 +
$2.09
Click for Quote
Log in
to unlock special pricing