- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SD-WMS 5 (NU) CC:1
SD-WMS 5 (NU) CC:1
Phoenix Contact
Conductor marking collar, Labeled with the number: 1, International color code, Width: 3.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar, Labeled with the number: 1, International color code, Width: 3.2 mm
Search Keywords: SDWMS5NUCC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SD-WMS 5 (NU) CC:1
-
Alias/AKA:0828939:1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:N/A
-
Marker Color:N/A
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
400
Order Increment:
200
2 Weeks
can ship
5/21/26
Price (USD)
Qty
Unit Price
400
$0.0592
2,600
$0.0545
7,600
$0.0528
25,000
$0.0476
50,000
$0.0469
100,000
$0.0457
150,000
$0.0450
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing