- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SD-WMS 3 (SY):-
SD-WMS 3 (SY):-
Phoenix Contact
Conductor marking collar, labeled with the symbol: -, white, Width: 3.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar, labeled with the symbol: -, white, Width: 3.2 mm
Search Keywords: SDWMS3SY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SD-WMS 3 (SY):-
-
Alias/AKA:0825609:-
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909990
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:Polyvinyl Chloride
-
Marker Color:White
-
Maximum Cable Diameter:3 mm
-
Marker Type:Marker Collar
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
200
$0.2780
400
$0.1059
800
$0.0806
1,600
$0.0574
3,200
$0.0534
6,400
$0.0512
12,800 +
$0.0500
Click for Quote
Log in
to unlock special pricing