- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- SD-WMS 3 (NU) YE:5
SD-WMS 3 (NU) YE:5
Phoenix Contact
Conductor marking collar, Labeled with the number: 5, yellow, Width: 3.2 mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conductor marking collar, Labeled with the number: 5, yellow, Width: 3.2 mm
Search Keywords: SDWMS3NUYE5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SD-WMS 3 (NU) YE:5
-
Alias/AKA:0825544:5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Material:N/A
-
Marker Color:Yellow
-
Maximum Cable Diameter:N/A
-
Marker Type:Pre-Marked
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
200
$0.2780
400
$0.1059
800
$0.0806
1,600
$0.0574
3,200
$0.0534
6,400
$0.0512
12,800 +
$0.0500
Click for Quote
Log in
to unlock special pricing