Image is representational - see mfr. specs

SD-WMS 10 (CH) YE:E

Phoenix Contact

Conductor marking collar, labeled with the capital letter: E, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conductor marking collar, labeled with the capital letter: E, Lettering field size: 4.2 x 2.6 mm, yellow, Width: 4.2 mm
Search Keywords: SDWMS10CHYEE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SD-WMS 10 (CH) YE:E
  • Alias/AKA:
    0826132:E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909990
  • COO:
    SE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Material:
    N/A
  • Marker Color:
    Yellow
  • Maximum Cable Diameter:
    N/A
  • Marker Type:
    Pre-Marked
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks can ship 5/22/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2910
300
$0.1212
500
$0.0937
1,000
$0.0574
2,500
$0.0534
5,000
$0.0512
10,000 +
$0.0500
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!