Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SBS-6:UNBEDRUCKT

Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groove - s ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting type: snap into tall marker groove - snap into flat marker groove - for terminal block width: 6 mm - lettering field size: 6 x 6.1 mm - Number of individual labels: 250
Search Keywords: SBS6UNBEDRUCKT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SBS-6:UNBEDRUCKT
  • Alias/AKA:
    1007222
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3920730000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SBS-6:UNBEDRUCKT RoHS compliant?
Yes, SBS-6:UNBEDRUCKT is RoHS compliant.
What is the lead time for SBS-6:UNBEDRUCKT?
The standard lead time for SBS-6:UNBEDRUCKT is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Manufacturer Stock:
3 can ship
7 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.64
5 +
$19.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!