Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SBS10:UNBEDRUCKT

Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated - mounting type: snap into tall mark ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated - mounting type: snap into tall marker groove - snap into flat marker groove - for terminal block width: 10 mm - lettering field size: 6 x 10.1 mm - Number of individual labels: 250
Search Keywords: SBS10UNBEDRUCKT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SBS10:UNBEDRUCKT
Alias/AKA: 1007248
Unit of Measure: Per Each
RoHS: Yes
HTS: 3920730000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Marker Card
Operating Temperature: -30 to 110 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SBS10:UNBEDRUCKT RoHS compliant?
Yes, SBS10:UNBEDRUCKT is RoHS compliant.
What is the lead time for SBS10:UNBEDRUCKT?
The standard lead time for SBS10:UNBEDRUCKT is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5 can ship
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$20.83
5 +
$19.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!