Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SB-MER-4-8

Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: 4 - color: gray/orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switching jumper - pitch: 8.2 mm - length: 24.7 mm - width: 32.8 mm - number of positions: 4 - color: gray/orange
Search Keywords: SBMER48
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SB-MER-4-8
Alias/AKA: 3000589
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SB-MER-4-8 RoHS compliant?
Yes, SB-MER-4-8 is RoHS compliant.
What is the lead time for SB-MER-4-8?
The standard lead time for SB-MER-4-8 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$10.05
10 +
$9.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!