Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SB-ME-3-6

Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 18.5 mm - number of positions: 3 - color: gray/orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 18.5 mm - number of positions: 3 - color: gray/orange
Search Keywords: SBME36
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    SB-ME-3-6
  • Alias/AKA:
    3035756
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SB-ME-3-6 RoHS compliant?
Yes, SB-ME-3-6 is RoHS compliant.
What is the lead time for SB-ME-3-6?
The standard lead time for SB-ME-3-6 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
1
$5.73
10 +
$5.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!