Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

SB-ME-2-6

Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 12.3 mm - number of positions: 2 - color: gray/orange

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switching jumper - pitch: 6.2 mm - length: 21.2 mm - width: 12.3 mm - number of positions: 2 - color: gray/orange
Search Keywords: SBME26
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: SB-ME-2-6
Alias/AKA: 3035755
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SB-ME-2-6 RoHS compliant?
Yes, SB-ME-2-6 is RoHS compliant.
What is the lead time for SB-ME-2-6?
The standard lead time for SB-ME-2-6 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Ships today, if you order in
Manufacturer Stock:
2,490 can ship
Minimum Order Quantity:
10
Order Increment:
10
5 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10 +
$3.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!