- Home ›
- All Products›
- SB-3-8-T
Phoenix Contact
SB-3-8-T
Switching jumper - pitch: 8.2 mm - width: 23.5 mm - number of positions: 3 - color: orange
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switching jumper - pitch: 8.2 mm - width: 23.5 mm - number of positions: 3 - color: orange
Search Keywords: SB38T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:SB-3-8-T
-
Alias/AKA:3026492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Switching Jumper
-
Termination Method:Screw
-
Family:3026492
-
Contact Material:Copper
-
Housing Color:Orange
-
Pitch:8.2 mm
-
Body Orientation:Straight
-
Number of Contacts:3
-
Number of Rows:1
Product Guides
+
Frequently Asked Questions
Is SB-3-8-T RoHS compliant?
Yes, SB-3-8-T is RoHS compliant.
What is the lead time for SB-3-8-T?
The standard lead time for SB-3-8-T is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26